Rohm BP5029 technical specifications.
| Package/Case | SIP |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
