Rohm BP5033-12 technical specifications.
| Package/Case | SIP |
| Efficiency | 69% |
| Length | 0.031inch |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 170V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5033-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
