Rohm BP5034B20 technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage (AC) | 138V |
| Min Supply Voltage (AC) | 80V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 1.6W |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5034 |
| Voltage - Output 1 | 20V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5034B20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.