12V fixed output DC-DC regulated power supply module, 100mA output current, 1.3W maximum power. Features a hybrid SIP package with copper, tin contact plating, suitable for through-hole mounting. Operates with input voltages from 113V to 195V, delivering 1.3W maximum power dissipation. Offers 68% efficiency and a switching frequency up to 85kHz, with a wide operating temperature range of -25°C to 80°C. Lead-free and RoHS compliant.
Rohm BP5034D12 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Efficiency | 68% |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Input Voltage | 195V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 195V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5034 |
| Switching Frequency-Max | 85kHz |
| Voltage - Output 1 | 12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5034D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.