Regulated DC-DC converter module featuring a single 15V fixed output, delivering up to 80mA and 1.2W of power. Operates with AC input voltages from 80V to 138V, and DC input voltages from 113V to 195V, with a maximum power dissipation of 1W. This hybrid module offers 70% efficiency and is housed in a SIP package for through-hole mounting, with dimensions of 1.11-inch length, 0.39-inch width, and 0.62-inch height. Operating temperature range is -25°C to 80°C.
Rohm BP5034D15 technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Height | 0.62inch |
| Lead Free | Contains Lead |
| Length | 1.11inch |
| Max Input Voltage | 195V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage (AC) | 138V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | 195V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 1.2W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5034 |
| Voltage - Output 1 | 15V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5034D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.