
Board mount DC-DC regulated power supply module featuring a single 5V fixed output, delivering 100mA and 500mW of output power. This hybrid module operates with a maximum input voltage of 195V and a minimum of 113V, achieving 56% efficiency. Housed in a SIP package with copper and tin plated contacts, it supports through-hole mounting and operates within a temperature range of -25°C to 80°C. The module offers a maximum power dissipation of 1W and is lead-free and RoHS compliant.
Rohm BP5034D5 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Efficiency | 56% |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Input Voltage | 195V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 195V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5034 |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5034D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
