Rohm BP5035A12 technical specifications.
| Efficiency | 74% |
| Height | 0.7inch |
| Lead Free | Contains Lead |
| Length | 1.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -13V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5035 |
| Voltage - Output 1 | -12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5035A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.