Regulated DC-DC converter module, board mount SIP package, providing a single -5V output at 200mA. Features 60% efficiency and 1W output power. Operates from 80V to 120V AC input or -113V to -170V DC input. Through-hole mounting with dimensions of 1.11" L x 0.36" W x 0.7" H. Maximum power dissipation is 1W, with an operating temperature range of -25°C to 80°C. RoHS compliant.
Rohm BP5035A5 technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Height | 0.7inch |
| Lead Free | Contains Lead |
| Length | 1.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | -170V |
| Min Supply Voltage | -113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5035 |
| Voltage - Output 1 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5035A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
