Rohm BP5037 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T5 |
| Pin Count | 10/5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 0.833 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BP5037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.