Rohm BP5038A1 technical specifications.
| Package/Case | SIP |
| Efficiency | 33% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5.3V |
| Package Quantity | 384 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5038 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5038A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
