
Board mount DC-DC converter module, delivering a fixed 15V output at up to 200mA, with a maximum output power of 3W. This hybrid power supply operates from an 80-120V AC input or 113-170V DC input, featuring 74% efficiency and a switching frequency up to 35kHz. Packaged in a SIP form factor for through-hole mounting, it offers a wide operating temperature range of -25°C to 80°C. Dimensions are 1.38 inches in length, 0.36 inches in width, and 0.77 inches in height.
Rohm BP5039-15 technical specifications.
| Package/Case | SIP |
| Efficiency | 74% |
| Height | 0.77inch |
| Lead Free | Contains Lead |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | 170V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5039 |
| Switching Frequency-Max | 35kHz |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5039-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
