
Board mount DC-DC regulated power supply module featuring a single 24V fixed output, delivering up to 200mA and 4.8W of output power. This hybrid module operates with 82% efficiency, accepting AC input voltages from 80V to 120V and DC input voltages from 113V to 170V. Housed in a SIP package with through-hole mounting, it measures 1.38 inches in length, 0.36 inches in width, and 0.77 inches in height, with a maximum power dissipation of 5W. Designed for a wide operating temperature range of -20°C to 80°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Rohm BP5039A technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Input Voltage | 170V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 5W |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | 170V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 4.8W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5039 |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5039A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.