Rohm BP5039B12 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 170V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5039 |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5039B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
