Rohm BP5041A15 technical specifications.
| Package/Case | SIP |
| Efficiency | 64% |
| Height | 0.76inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 390V |
| Min Supply Voltage | 226V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5041 |
| Voltage - Output 1 | 15V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5041A15 to view detailed technical specifications.
No datasheet is available for this part.