
The BP5041A5 DC/DC converter from Rohm is a board mount device with a single output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -25°C to 80°C and is packaged in a SIP format. The converter is RoHS compliant and has a maximum power dissipation of 1W. It is available in a bulk packaging quantity of 100 units.
Rohm BP5041A5 technical specifications.
| Package/Case | SIP |
| Efficiency | 48% |
| Height | 0.76inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 390V |
| Min Supply Voltage | 226V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5041 |
| Voltage - Output 1 | 5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5041A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.