Rohm BP5041B15 technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.3A |
| Max Supply Voltage (AC) | 276V |
| Min Supply Voltage (AC) | 160V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 80mA |
| Output Power | 1.2W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, INTELLIFET® |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5041B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.