Board mount DC-DC converter module featuring a single 24V output at 150mA, delivering 3.6W of output power. This SIP-packaged device operates with 78% efficiency and supports a wide input voltage range from 176V AC to 253V AC, or 249V DC to 358V DC. Maximum power dissipation is 4W, with operating temperatures ranging from -20°C to 80°C. The through-hole mount design is lead-free and RoHS compliant.
Rohm BP5047A24 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 1.36inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 176V |
| Max Supply Voltage | 358V |
| Min Supply Voltage | 249V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 3.6W |
| Output Voltage | 24V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5047 |
| Voltage - Output 1 | 24V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5047A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.