
This DC/DC converter from Rohm features an efficiency of 75% and operates within a temperature range of -20°C to 80°C. It has a maximum output current of 150mA and a maximum power dissipation of 2W. The device is available in a SIP5/10 package and is compliant with RoHS regulations. It is designed for board mount applications and is suitable for use in a variety of power supply applications.
Rohm BP5047B15 technical specifications.
| Efficiency | 75% |
| Length | 0.031inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage (AC) | 304V |
| Min Supply Voltage (AC) | 170V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5047 |
| Voltage - Output 1 | 15.2V |
| Width | 0.024inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5047B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.