12V DC-DC Converter Module, 3.6W output power, 300mA max output current. Features a single output, SIP package, and through-hole mounting. Operates from 176VAC to 253VAC input, with a maximum AC supply voltage of 253V. Offers 78% efficiency and a wide operating temperature range of -20°C to 80°C. This lead-free, RoHS-compliant component is suitable for board-mount applications.
Rohm BP5048 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.87inch |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 176V |
| Max Supply Voltage | 358V |
| Min Supply Voltage | 249V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 3.6W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5048 |
| Voltage - Output 1 | 12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5048 to view detailed technical specifications.
No datasheet is available for this part.