
Board mount DC-DC regulated power supply module featuring a single 15V output with 200mA maximum output current, delivering 3.1W of output power. This hybrid converter operates efficiently at 75% and supports a wide input voltage range from 127VAC to 276VAC or 180VDC to 390VDC. Packaged in a SIP form factor for through-hole mounting, it offers a maximum power dissipation of 3W and operates within a temperature range of -20°C to 80°C.
Rohm BP5048-15 technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Height | 0.87inch |
| Lead Free | Contains Lead |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 276V |
| Min Supply Voltage (AC) | 127V |
| Max Supply Voltage | 390V |
| Min Supply Voltage | 180V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3.1W |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5048 |
| Voltage - Output 1 | 15.5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5048-15 to view detailed technical specifications.
No datasheet is available for this part.