Rohm BP5062 technical specifications.
| Efficiency | 83% |
| Height | 0.85inch |
| Length | 1.36inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | BP5062 |
| Voltage - Output 1 | -12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.