Regulated DC-DC power supply module featuring a single 15V output with a maximum current of 300mA and 4.5W output power. This hybrid, board-mount converter operates efficiently at 83% and supports an input voltage range of 113V to 190V DC. Packaged in a SIP form factor with through-hole mounting, it measures 1.38 inches in length, 0.36 inches in width, and 0.87 inches in height. The module is lead-free, RoHS compliant, and operates within a temperature range of -20°C to 80°C.
Rohm BP5067-15 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Height | 0.87inch |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 5W |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 80V |
| Max Supply Voltage | 190V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 4.5W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5067 |
| Voltage - Output 1 | 15V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5067-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.