Rohm BP5068-15 technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Supply Voltage (AC) | 115V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 800mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5068-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.