Rohm BP5068A technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Height | 0.85inch |
| Lead Free | Lead Free |
| Length | 1.36inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 10W |
| Max Supply Voltage | -162V |
| Min Supply Voltage | -120V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Voltage | -12V |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5068 |
| Voltage - Output 1 | -12V |
| Width | 0.44inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5068A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.