Rohm BP5081A15 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 170V |
| Min Supply Voltage | 113V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5081 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5081A15 to view detailed technical specifications.
No datasheet is available for this part.