Rohm BP5085-15 technical specifications.
| Height | 0.87inch |
| Lead Free | Lead Free |
| Length | 1.91inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 358V |
| Min Supply Voltage | 226V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 80mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5085 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 5V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5085-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
