
Board mount DC-DC regulated power supply module featuring a single, fixed -12V output with 100mA maximum current capability. Operates from an 8V to 20V DC input range. Housed in a SIP package with copper and tin contact plating, measuring 12.7mm width, 19.5mm height, and 26.7mm length. Suitable for through-hole mounting and operates within a -15°C to 70°C temperature range. Lead-free and RoHS compliant.
Rohm BP5122 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Height | 19.5mm |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Max Input Voltage (DC) | 20V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 100mA |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
