Rohm BP51L12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T8 |
| Width | 12.6 |
| Length | 29.5 |
| Pin Count | 9/8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BP51L12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.