The BP5220 is a commercial DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 8 terminals and a single output. The converter is packaged in an 8-pin R-XSMA-T8 package type, suitable for board mount applications. It can handle input voltages between 8 and 38 volts.
Rohm BP5220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BP5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.