
Board mount DC/DC converter featuring a single, fixed 5V output with a 1A maximum output current. This hybrid power supply module operates within an 8V to 38V DC input range, achieving 85% efficiency. Housed in a SIP package with copper and tin plated contacts, it offers through-hole mounting and a maximum power dissipation of 5W. The module operates from -20°C to 70°C and is lead-free and RoHS compliant.
Rohm BP5220A technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Efficiency | 85% |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 38V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BP5220 |
| Voltage - Output 1 | 5V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.