Board mount DC/DC converter featuring a single, fixed 5V output with 500mA maximum current. This hybrid module operates from an 8V to 38V DC input range, achieving 84% efficiency. Housed in a SIP package with copper, tin plated contacts, it offers a 190kHz switching frequency and a boost topology. Designed for through-hole mounting, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
Rohm BP5221A technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Efficiency | 84% |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 38V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BP5221 |
| Switching Frequency-Max | 190kHz |
| Topology | Boost |
| Voltage - Output 1 | 5V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5221A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.