The BP5221X DC/DC converter from Rohm features a commercial temperature grade and operates between -20°C and 70°C. It has a single output and is available in an 8-pin SIP package. The converter accepts input voltages between 8V and 38V.
Rohm BP5221X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T8 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BP5221X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.