
Board mount DC/DC converter featuring a hybrid topology and SIP package. Delivers a fixed 12V output voltage with a maximum output current of 500mA. Operates with an input voltage range of 15V to 38V DC and achieves up to 90% efficiency. Designed for through-hole mounting, this lead-free, RoHS compliant module offers a maximum power dissipation of 6W and a switching frequency up to 190kHz.
Rohm BP5222A technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Efficiency | 90% |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 38V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5222 |
| Switching Frequency-Max | 190kHz |
| Topology | Boost |
| Voltage - Output 1 | 12V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
