Rohm BP5223 technical specifications.
| Package/Case | SIP |
| Contact Plating | Copper, Tin |
| Current - Output 1 | 150mA |
| Height | 0.66inch |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 14V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
