Rohm BP5225 technical specifications.
| Package/Case | SIP |
| Height | 0.66inch |
| Length | 0.67inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 240 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.