Rohm BP5226-18 technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Input Voltage | 46V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 19V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5226-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
