Rohm BP5234A33 technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 93% |
| Features | SCP |
| Height | 0.93inch |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Topology | Boost |
| Voltage - Output 1 | 2.5V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5234A33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.