The BP5250 is a single-output DC/DC converter from Rohm with an adjustable output voltage of 9V. It operates within an input voltage range of 8V to 16V and is designed for through hole mounting. The converter is RoHS compliant and features a lead-free construction. It is suitable for use in applications with operating temperatures between -40°C and 85°C.
Rohm BP5250 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.