Rohm BP5250-24 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5250-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.