
Analog DC/DC switching regulator with a fixed 2.5V output voltage and 500mA maximum output current. Features short-circuit protection (SCP) and operates from a 4.5V to 14V input voltage range. This through-hole component is housed in a TO-220-3 package, offering 78% efficiency and a maximum power dissipation of 1W. The operating temperature range is -20°C to 85°C, and it is RoHS compliant and lead-free.
Rohm BP5275-25 technical specifications.
| Package/Case | TO-220-3 |
| Efficiency | 78% |
| Features | SCP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 330 |
| Packaging | Bulk |
| Power Consumption | 1.25W |
| RoHS Compliant | Yes |
| Series | BP5275 |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5275-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
