Rohm BP5277-12 technical specifications.
| Package/Case | SIP |
| Efficiency | 90% |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BP5277 |
| Switching Frequency-Max | 900MHz |
| Voltage - Output 1 | 12V |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5277-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
