Rohm BP5293-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 7.2 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BP5293-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.