The BP5293-33 is a DC/DC controller from Rohm with a maximum operating temperature of 85C and a minimum operating temperature of -25C. It has a single terminal position and is packaged in a 3-pin SIP package. The controller has a width of 7.2mm and a length of 17mm. It is designed for use in power management applications.
Rohm BP5293-33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 7.2 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BP5293-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.