Rohm BP5310A technical specifications.
| Package/Case | SIP |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
