
The BP5311XA DC/DC converter from Rohm is a board mount device with a nominal input voltage of 5V and an output voltage of 29.5V. It has a maximum output current of 25mA and is designed for through hole mounting. The converter operates within a temperature range of 0°C to 60°C and is compliant with RoHS regulations. It is packaged in a tray with 200 units per package.
Rohm BP5311XA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25mA |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 29.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 29.5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5311XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
