The BP5313 is a commercial-grade single output DC/DC converter with a maximum operating temperature of 60 degrees Celsius. It has a single output and five terminals. The device operates within a temperature range of 0 to 60 degrees Celsius. The BP5313 is a board mount component with a JEDEC package code of R-PSIP-T5.
Rohm BP5313 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BP5313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.