
The BP5313A DC/DC converter from Rohm is a board mount device with a maximum output voltage of 40V and output current of 60mA. It operates within a temperature range of 0 to 60°C and is packaged in a SIP package. The converter is lead free and RoHS compliant. It has a maximum input voltage of 12.6V and is available in a tray packaging with 200 units per package.
Rohm BP5313A technical specifications.
| Package/Case | SIP |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Max Input Voltage | 12.6V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 40V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6.55mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5313A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
