
The Rohm BP5319X is a board mount DC/DC converter with a single output voltage of -24V. It is packaged in a SIP package and is available in quantities of 240. The converter operates over a temperature range of -10°C to 60°C and is compliant with RoHS regulations. It is designed for use in through hole mounting applications.
Rohm BP5319X technical specifications.
| Package/Case | SIP |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -24V |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5319X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
