
The BP5324A is a high-side switch from Rohm with a maximum input voltage of 7V and an output voltage of 12.6V. It is available in a SOT-23-6 package and is mounted through a hole. The device operates within a temperature range of -20°C to 85°C and is RoHS compliant. It has a maximum output current of 250mA and is suitable for use in board mount applications.
Rohm BP5324A technical specifications.
| Package/Case | SOT-23-6 |
| Interface | On/Off |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 250mA |
| Output Voltage | 12.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5324A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
