Rohm BP5326 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | 31V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BP5326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.